+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AK-58

Hub USB; RJ45 socket,USB A socket x3,USB A plug; USB 3.1 Gen 1

Manufacturer: SAVIO

Manufacturer part number:
AK-58
TME Symbol:
SAVAK-58

Specification

Manufacturer
SAVIO
Type of PC accessories
hub USB
Version
USB 3.1 Gen 1
Interface
10/100/1000Mbps
PC accessories features
PnP
Colour
grey
Cable length
0.18m
Enclosure material
aluminium
Cable/adapter structure
  • RJ45 socket
  • USB A plug
  • USB A socket x3
Gross weight73.9 g
Certificates
EAN code5901986047773
See other products in this category: Computer Adapters SAVIO,
*
AK-58
6 in TME stock
Net price for quantities from 1 pcs - 13.36 USDGross price for quantities from 1 pcs - 13.36 USD
Net price for quantities from 3 pcs - 11.86 USDGross price for quantities from 3 pcs - 11.86 USD
Net price for quantities from 5 pcs - 10.40 USDGross price for quantities from 5 pcs - 10.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.