+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AK-72

Card reader: memory; USB A plug,USB B micro plug,USB C plug


Manufacturer: SAVIO

Manufacturer part number:
AK-72
TME Symbol:
SAVAK-72

Specification

Manufacturer
SAVIO
Type of memory card reader
memory
Connection
USB A plug, USB B micro plug, USB C plug
Version
USB 2.0
Kind of card
SD
PC accessories features
PnP
Data transfer rate
0.48Gbps
Communication with PC
USB
Gross weight23.04 g
Certificates
EAN code5901986048718
See other products in this category: Computer Adapters SAVIO,
*
AK-72
11 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 7.64 USDGross price for quantities from 1 pcs - 7.64 USD
Net price for quantities from 3 pcs - 6.81 USDGross price for quantities from 3 pcs - 6.81 USD
Net price for quantities from 5 pcs - 5.95 USDGross price for quantities from 5 pcs - 5.95 USD