+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CAK-04

Webcam; black; USB A; HD 720p,PnP; 1.4m; clip; 90°


Manufacturer: SAVIO

Manufacturer part number:
CAK-04
TME Symbol:
SAVCAK-04

Specification

Manufacturer
SAVIO
Type of PC accessories
webcam
Colour
black
Connection
USB A
Cable length
1.4m
Mounting
clip
Viewing angle
90°
PC accessories features
  • HD 720p
  • PnP
Gross weight90.8 g
Certificates
EAN code5905106070788
See other products in this category: Peripherals SAVIO,
*
CAK-04
6 in TME stock
Net price for quantities from 1 pcs - 14.89 USDGross price for quantities from 1 pcs - 14.89 USD
Net price for quantities from 3 pcs - 13.23 USDGross price for quantities from 3 pcs - 13.23 USD
Net price for quantities from 5 pcs - 11.58 USDGross price for quantities from 5 pcs - 11.58 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.