+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SB-8S

Grommet; Ømount.hole: 7.9mm; Øhole: 6.8mm; black

Manufacturer: KSS WIRING

Manufacturer part number:
SB-8S
TME Symbol:
SB-8S

Specification

Manufacturer
KSS WIRING
Type of cable accessories
grommet
Panel cutout diameter
7.9mm
Hole diameter
6.8mm
Body colour
black
Panel thickness
max. 1.5mm
C dimension
9.8mm
L dimension
6mm
Dimensions
Gross weight0.102 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Grommets KSS WIRING,
*
SB-8S
294 in TME stock
Net price for quantities from 10 pcs - 0.12 USDGross price for quantities from 10 pcs - 0.12 USD
Net price for quantities from 100 pcs - 0.04 USDGross price for quantities from 100 pcs - 0.04 USD
Net price for quantities from 500 pcs - 0.03 USDGross price for quantities from 500 pcs - 0.03 USD
Net price for quantities from 1000 pcs - 0.02 USDGross price for quantities from 1000 pcs - 0.02 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 100 pcs