+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SB150-E3/73

Diode: Schottky rectifying; THT; 50V; 1A; DO41; Ufmax: 650mV

NEW

Manufacturer: VISHAY

Manufacturer part number:
SB150-E3/73
TME Symbol:
SB150-E3/73

Specification

Manufacturer
VISHAY
Type of diode
Schottky rectifying
Mounting
THT
Max. off-state voltage
50V
Load current
1A
Semiconductor structure
single diode
Case
DO41
Max. forward voltage
0.65V
Max. forward impulse current
50A
Leakage current
0.5mA
Gross weight0.32 g
See other products in this category: THT Schottky diodes VISHAY,
*
SB150-E3/73
0 in TME stock
Net price for quantities from 9000 pcs - 0.07 USDGross price for quantities from 9000 pcs - 0.07 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 9 000.
Multiplicity: 3 000.