+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SB240S-E3/54

Diode: Schottky rectifying; THT; 40V; 2A; DO41; Ufmax: 550mV

NEW

Manufacturer: VISHAY

Manufacturer part number:
SB240S-E3/54
TME Symbol:
SB240S-E3/54

Specification

Manufacturer
VISHAY
Type of diode
Schottky rectifying
Mounting
THT
Max. off-state voltage
40V
Load current
2A
Semiconductor structure
single diode
Case
DO41
Max. forward voltage
0.55V
Max. forward impulse current
50A
Leakage current
0.5mA
Gross weight0.32 g
See other products in this category: THT Schottky diodes VISHAY,
*
SB240S-E3/54
0 in TME stock
Net price for quantities from 5500 pcs - 0.09 USDGross price for quantities from 5500 pcs - 0.09 USD
No. of pieces (Multiplicity: 5 500)
Minimum order quantity: 5 500.
Multiplicity: 5 500.