+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SB3100

Diode: Schottky rectifying; THT; 100V; 3A; DO201; Ufmax: 780mV


Manufacturer: DIOTEC SEMICONDUCTOR

Manufacturer part number:
SB3100
TME Symbol:
SB3100-DIO

Specification

Manufacturer
DIOTEC SEMICONDUCTOR
Type of diode
Schottky rectifying
Mounting
THT
Max. off-state voltage
0.1kV
Load current
3A
Semiconductor structure
single diode
Case
DO201
Max. forward voltage
0.78V
Max. forward impulse current
87A
Capacitance
80pF
Kind of package
Ammo Pack
Gross weight0.867 g
Certificates
See other products in this category: THT Schottky diodes DIOTEC SEMICONDUCTOR,
*
SB3100
1201 in TME stock
Net price for quantities from 1 pcs - 0.45 USDGross price for quantities from 1 pcs - 0.45 USD
Net price for quantities from 10 pcs - 0.32 USDGross price for quantities from 10 pcs - 0.32 USD
Net price for quantities from 100 pcs - 0.23 USDGross price for quantities from 100 pcs - 0.23 USD
Net price for quantities from 500 pcs - 0.18 USDGross price for quantities from 500 pcs - 0.18 USD
Net price for quantities from 1700 pcs - 0.14 USDGross price for quantities from 1700 pcs - 0.14 USD
Net price for quantities from 3400 pcs - 0.12 USDGross price for quantities from 3400 pcs - 0.12 USD
Net price for quantities from 5100 pcs - 0.12 USDGross price for quantities from 5100 pcs - 0.12 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 1 700 pcs