+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SB340

Diode: Schottky rectifying; THT; 40V; 3A; DO201; Ufmax: 490mV

Manufacturer: DIOTEC SEMICONDUCTOR

Manufacturer part number:
SB340
TME Symbol:
SB340-DIO

Specification

Manufacturer
DIOTEC SEMICONDUCTOR
Type of diode
Schottky rectifying
Mounting
THT
Max. off-state voltage
40V
Load current
3A
Semiconductor structure
single diode
Case
DO201
Max. forward voltage
0.49V
Max. forward impulse current
87A
Capacitance
80pF
Kind of package
Ammo Pack
Gross weight0.895 g
Certificates
See other products in this category: THT Schottky diodes DIOTEC SEMICONDUCTOR,
*
SB340
4991 in TME stock
Net price for quantities from 1 pcs - 0.40 USDGross price for quantities from 1 pcs - 0.40 USD
Net price for quantities from 10 pcs - 0.32 USDGross price for quantities from 10 pcs - 0.32 USD
Net price for quantities from 100 pcs - 0.23 USDGross price for quantities from 100 pcs - 0.23 USD
Net price for quantities from 500 pcs - 0.17 USDGross price for quantities from 500 pcs - 0.17 USD
Net price for quantities from 1000 pcs - 0.15 USDGross price for quantities from 1000 pcs - 0.15 USD
Net price for quantities from 1700 pcs - 0.13 USDGross price for quantities from 1700 pcs - 0.13 USD
Net price for quantities from 3400 pcs - 0.12 USDGross price for quantities from 3400 pcs - 0.12 USD
Net price for quantities from 5100 pcs - 0.11 USDGross price for quantities from 5100 pcs - 0.11 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 1 700 pcs