+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10007478

Connector: pin strips; socket; female; PIN: 1; THT; straight; H: 7mm

Manufacturer: FISCHER ELEKTRONIK

Manufacturer part number:
10007478

Alternative designations: SB 9

TME Symbol:
SB9

Specification

Manufacturer
FISCHER ELEKTRONIK
Type of connector
pin strips
Connector
socket
Kind of connector
female
Number of pins
1
Electrical mounting
THT
Spatial orientation
straight
Mechanical mounting
on PCBs
Contact plating
gold-plated
Connector variant
insulated
Leads dimensions
Ø1x4.5mm
Height
7mm
Gross weight0.273 g
Certificates
See other products in this category: Pin headers FISCHER ELEKTRONIK,
*
10007478
976 in TME stock
Net price for quantities from 1 pcs - 1.81 USDGross price for quantities from 1 pcs - 1.81 USD
Net price for quantities from 10 pcs - 1.64 USDGross price for quantities from 10 pcs - 1.64 USD
Net price for quantities from 50 pcs - 1.45 USDGross price for quantities from 50 pcs - 1.45 USD
Net price for quantities from 200 pcs - 1.28 USDGross price for quantities from 200 pcs - 1.28 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcsCardboard = 1 000 pcs