+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SBC4-103-111

Inductor: ferrite; 10mH; 150mA; R: 19500mΩ; ±10%

Manufacturer: KEMET

Manufacturer part number:
SBC4-103-111
TME Symbol:
SBC4-103-111

Specification

Manufacturer
KEMET
Type of inductor
ferrite
Inductance
10mH
Operating current
0.15A
Resistance
19.5Ω
Tolerance
±10%
Test frequency
10kHz
Gross weight2.632 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
*
SBC4-103-111
1637 in TME stock
Net price for quantities from 1 pcs - 0.79 USDGross price for quantities from 1 pcs - 0.79 USD
Net price for quantities from 100 pcs - 0.52 USDGross price for quantities from 100 pcs - 0.52 USD
Net price for quantities from 200 pcs - 0.50 USDGross price for quantities from 200 pcs - 0.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerBag = 100 pcs