+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SBC7-221-132

Inductor: ferrite; 220uH; 1.8A; R: 250mΩ; ±10%

Manufacturer: KEMET

Manufacturer part number:
SBC7-221-132
TME Symbol:
SBC7-221-132

Specification

Manufacturer
KEMET
Type of inductor
ferrite
Inductance
0.22mH
Operating current
1.8A
Resistance
0.25Ω
Tolerance
±10%
Test frequency
10kHz
Gross weight8.46 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
*
SBC7-221-132
363 in TME stock
Net price for quantities from 1 pcs - 1.54 USDGross price for quantities from 1 pcs - 1.54 USD
Net price for quantities from 50 pcs - 1.13 USDGross price for quantities from 50 pcs - 1.13 USD
Net price for quantities from 100 pcs - 1.07 USDGross price for quantities from 100 pcs - 1.07 USD
Net price for quantities from 200 pcs - 1.01 USDGross price for quantities from 200 pcs - 1.01 USD
Net price for quantities from 250 pcs - 0.99 USDGross price for quantities from 250 pcs - 0.99 USD
Net price for quantities from 500 pcs - 0.94 USDGross price for quantities from 500 pcs - 0.94 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
After the stocks are exhausted, the minimum quantity will change
Packaging method by the manufacturerBag = 50 pcs