+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

161-41100

Spiral wrapping; Øbundle : 5÷20mm; polyetylene; natural; reel


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
161-41100
TME Symbol:
SBPE4-PE-NA-30M

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
spiral wrapping
Bundle diameter
5...20mm
Material
polyetylene
Colour
natural
Wall thickness
1mm
Kind of package
reel
Diameter
4mm
Gross weight13.08 g
Certificates
EAN code5022660547416
See other products in this category: Protective tubes HELLERMANNTYTON,
*
161-41100
0 in TME stock
Amount (Multiple of: 30)
Minimum order quantity: 30.
Multiple of: 30.
Net price for quantities from 30 m - 0.73 USDGross price for quantities from 30 m - 0.73 USD
Net price for quantities from 60 m - 0.60 USDGross price for quantities from 60 m - 0.60 USD
Net price for quantities from 90 m - 0.56 USDGross price for quantities from 90 m - 0.56 USD
Packaging method by the manufacturer:
Reel = 30 mCardboard = 300 mCardboard = 450 m