+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

161-43200

Spiral wrapping; Øbundle : 10÷100mm; PE-FR,polyetylene; white


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
161-43200
TME Symbol:
SBPEFR9-PE-FR-WH

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
spiral wrapping
Bundle diameter
10...100mm
Material
PE-FR, polyetylene
Colour
white
Length
30m
Flammability rating
UL94V-2
Operating temperature
-60...80°C
Gross weight49.183 g
Certificates
EAN code5022660548987
See other products in this category: Protective tubes HELLERMANNTYTON,
*
161-43200
30 in TME stock
Amount (Multiple of: 30)
Minimum order quantity: 30.
Multiple of: 30.
Net price for quantities from 30 m - 3.02 USDGross price for quantities from 30 m - 3.02 USD
Net price for quantities from 60 m - 2.71 USDGross price for quantities from 60 m - 2.71 USD
Net price for quantities from 120 m - 2.45 USDGross price for quantities from 120 m - 2.45 USD
Packaging method by the manufacturer:Cardboard = 30 m