+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SBS 1003

Switch: DIP-SWITCH; OFF-ON; 0.025A/24VDC; Pos: 2; SMD; -40÷85°C


Manufacturer: KNITTER-SWITCH

Manufacturer part number:
SBS 1003
TME Symbol:
SBS1003

Specification

Manufacturer
KNITTER-SWITCH
Type of switch
DIP-SWITCH
Switching method
OFF-ON
DC contacts rating @R
25mA / 24V DC
Number of positions
2
Stable positions number
2
Mounting
SMD
Operating temperature
-40...85°C
Terminal pitch
2.54mm
Max. contact resistance:
50mΩ
Body dimensions
8.56x6.2x3mm
Contact plating
gold-plated
Leads
flat pin
Manufacturer series
SBS
Mechanical durability
2000 cycles
Body colour
black
Body material
PPS
Illumination
none
Operating Force
10N
Mounting hole dimensions
8.56x6.2mm
Gross weight0.31 g
Certificates
See other products in this category: Dip-Switches KNITTER-SWITCH,
See other products from this series.:
*
SBS 1003
70 in TME stock
Net price for quantities from 1 pcs - 2.22 USDGross price for quantities from 1 pcs - 2.22 USD
Net price for quantities from 5 pcs - 1.87 USDGross price for quantities from 5 pcs - 1.87 USD
Net price for quantities from 10 pcs - 1.53 USDGross price for quantities from 10 pcs - 1.53 USD
Net price for quantities from 50 pcs - 1.18 USDGross price for quantities from 50 pcs - 1.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 55 pcs