+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

15093

Wire: loudspeaker cable; 2x0.75mm2; stranded; OFC; black-red


Manufacturer: GOOBAY

Manufacturer part number:
15093
TME Symbol:
SC-CU2X0.75-RB010

Specification

Manufacturer
GOOBAY
Type of wire
loudspeaker cable
Cable structure
2x0.75mm2
Core structure
stranded
Kind of core
OFC
Insulation colour
black-red
Shield structure
unshielded
Package contents
10m
Number of cores
2
Core section
0.75mm2
Cable outside dimensions
2.5x5mm
Gross weight258.9 g
Certificates
See other products in this category: Speaker Cables GOOBAY,
*
15093
33 in TME stock
Net price for quantities from 1 rol - 11.87 USDGross price for quantities from 1 rol - 11.87 USD
Net price for quantities from 2 rol - 10.79 USDGross price for quantities from 2 rol - 10.79 USD
Net price for quantities from 4 rol - 9.71 USDGross price for quantities from 4 rol - 9.71 USD
Net price for quantities from 8 rol - 8.63 USDGross price for quantities from 8 rol - 8.63 USD
Net price for quantities from 16 rol - 7.55 USDGross price for quantities from 16 rol - 7.55 USD
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.