+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

15080

Wire: loudspeaker cable; 2x0.75mm2; stranded; OFC; black-red


Manufacturer: GOOBAY

Manufacturer part number:
15080
TME Symbol:
SC-CU2X0.75-RB050

Specification

Manufacturer
GOOBAY
Type of wire
loudspeaker cable
Cable structure
2x0.75mm2
Core structure
stranded
Kind of core
OFC
Insulation colour
black-red
Shield structure
unshielded
Package contents
50m
Number of cores
2
Core section
0.75mm2
Cable outside dimensions
2.5x5mm
Gross weight1.3062 kg
Certificates
See other products in this category: Speaker Cables GOOBAY,
*
15080
25 in TME stock
Net price for quantities from 1 rol - 57.36 USDGross price for quantities from 1 rol - 57.36 USD
Net price for quantities from 2 rol - 52.14 USDGross price for quantities from 2 rol - 52.14 USD
Net price for quantities from 4 rol - 46.93 USDGross price for quantities from 4 rol - 46.93 USD
Net price for quantities from 8 rol - 41.71 USDGross price for quantities from 8 rol - 41.71 USD
Net price for quantities from 16 rol - 36.50 USDGross price for quantities from 16 rol - 36.50 USD
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.