+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RASPBERRY PI RP2350B0A4 7” REEL

IC: RP2350 microcontroller; IC RP2350B0A4 T&R 500 (7 REEL)

Manufacturer: RASPBERRY PI

Manufacturer part number:
RASPBERRY PI RP2350B0A4 7” REEL
TME Symbol:
SC1510-A4

Specification

Manufacturer
RASPBERRY PI
Type of integrated circuit
RP2350 microcontroller
Trade name
IC RP2350B0A4 T&R 500 (7 REEL)
Clock frequency
150MHz
Kind of architecture
Cortex M33, RISC-V
Memory
520kB SRAM
Related items
ABM8-272-T3, AOTA-B201610S3R3-101-T
Mounting
SMD
Case
QFN80
Supply voltage
  • 1.8...3.3V DC
Interface
  • ADC
  • GPIO
  • I2C x2
  • PWM
  • SPI x2
  • UART x2
  • USB 1.1
Gross weight0.291 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Raspberry Pi - Embedded RASPBERRY PI,
*
RASPBERRY PI RP2350B0A4 7” REEL
80 in TME stock
Net price for quantities from 1 pcs - 1.22 USDGross price for quantities from 1 pcs - 1.22 USD
Net price for quantities from 5 pcs - 1.19 USDGross price for quantities from 5 pcs - 1.19 USD
Net price for quantities from 25 pcs - 1.06 USDGross price for quantities from 25 pcs - 1.06 USD
Net price for quantities from 100 pcs - 1.01 USDGross price for quantities from 100 pcs - 1.01 USD
No. of pieces (Multiplicity: 1)