+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SC1V476M6L006VR

Capacitor: electrolytic; SMD; 47uF; 35VDC; Ø6.3x5.8mm; ±20%; 2000h

Manufacturer: SAMWHA

Manufacturer part number:
SC1V476M6L006VR
TME Symbol:
SC1V476M6L006VR

Specification

Manufacturer
SAMWHA
Type of capacitor
electrolytic
Mounting
SMD
Capacitance
47µF
Operating voltage
35V DC
Body dimensions
Ø6.3x5.8mm
Tolerance
±20%
Service life
2000h
Operating temperature
-40...85°C
Manufacturer series
SC
Height
5.8mm
Diameter
6.3mm
Gross weight0.214 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD electrolytic capacitors SAMWHA,
See other products from this series.:
*
SC1V476M6L006VR
26381 in TME stock
Net price for quantities from 10 pcs - 0.14 USDGross price for quantities from 10 pcs - 0.14 USD
Net price for quantities from 100 pcs - 0.07 USDGross price for quantities from 100 pcs - 0.07 USD
Net price for quantities from 500 pcs - 0.05 USDGross price for quantities from 500 pcs - 0.05 USD
Net price for quantities from 1000 pcs - 0.04 USDGross price for quantities from 1000 pcs - 0.04 USD
Net price for quantities from 2000 pcs - 0.04 USDGross price for quantities from 2000 pcs - 0.04 USD
Net price for quantities from 5000 pcs - 0.04 USDGross price for quantities from 5000 pcs - 0.04 USD
Net price for quantities from 10000 pcs - 0.04 USDGross price for quantities from 10000 pcs - 0.04 USD
Net price for quantities from 20000 pcs - 0.04 USDGross price for quantities from 20000 pcs - 0.04 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerReel = 1 000 pcsCardboard = 10 000 pcs