+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SC2V7L506M

Supercapacitor; THT; 50F; 2.7VDC; Ø18x42mm; H: 42mm; Ø: 18mm

Manufacturer: Viking

Manufacturer part number:
SC2V7L506M
TME Symbol:
SC2V7L506M

Specification

Manufacturer
Viking
Type of capacitor
supercapacitor
Mounting
THT
Capacitance
50F
Operating voltage
2.7V DC
Body dimensions
Ø18x42mm
Height
42mm
Diameter
18mm
Gross weight14.3 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Supercapacitors Viking,
*
SC2V7L506M
0 in TME stock
Net price for quantities from 1000 pcs - 1.23 USDGross price for quantities from 1000 pcs - 1.23 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1 000.
Multiplicity: 1.