+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SC36-11SURKWA

Display: LED; 7-segment; 9.14mm; 0.36"; No.char: 1; red; 14÷28mcd


Manufacturer: KINGBRIGHT ELECTRONIC

Manufacturer part number:
SC36-11SURKWA
TME Symbol:
SC36-11SURKWA

Specification

Manufacturer
KINGBRIGHT ELECTRONIC
Type of display
LED
Kind of display
7-segment
Digit height
9.14mm
Digit height
0.36"
Number of characters
1
Colour
red
Luminosity
14...28mcd
Common electrode
cathode
Terminal pitch
2.54mm
Row pitch
5.08mm
Dimensions
14x7.5mm
Mounting
THT
Wavelength
630nm
Operating current
10mA
Gross weight0.988 g
Certificates
See other products in this category: 7-segment LED displays KINGBRIGHT ELECTRONIC,
*
SC36-11SURKWA
3084 in TME stock
Net price for quantities from 1 pcs - 1.59 USDGross price for quantities from 1 pcs - 1.59 USD
Net price for quantities from 5 pcs - 1.34 USDGross price for quantities from 5 pcs - 1.34 USD
Net price for quantities from 10 pcs - 1.19 USDGross price for quantities from 10 pcs - 1.19 USD
Net price for quantities from 36 pcs - 1.02 USDGross price for quantities from 36 pcs - 1.02 USD
Net price for quantities from 72 pcs - 0.99 USDGross price for quantities from 72 pcs - 0.99 USD
Net price for quantities from 108 pcs - 0.96 USDGross price for quantities from 108 pcs - 0.96 USD
Net price for quantities from 180 pcs - 0.94 USDGross price for quantities from 180 pcs - 0.94 USD
Net price for quantities from 360 pcs - 0.92 USDGross price for quantities from 360 pcs - 0.92 USD
Net price for quantities from 504 pcs - 0.91 USDGross price for quantities from 504 pcs - 0.91 USD
Net price for quantities from 1008 pcs - 0.89 USDGross price for quantities from 1008 pcs - 0.89 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 36 pcs