+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SC39-11GWA

Display: LED; 7-segment; 9.9mm; 0.39"; No.char: 1; green; 1.9÷6.4mcd

Manufacturer: KINGBRIGHT ELECTRONIC

Manufacturer part number:
SC39-11GWA
TME Symbol:
SC39-11GWA

Specification

Manufacturer
KINGBRIGHT ELECTRONIC
Type of display
LED
Kind of display
7-segment
Digit height
9.9mm
Digit height
0.39"
Number of characters
1
Colour
green
Luminosity
1.9...6.4mcd
Common electrode
cathode
Terminal pitch
2.54mm
Row pitch
7.62mm
Dimensions
13x10mm
Mounting
THT
Wavelength
568nm
Gross weight1.015 g
Certificates
See other products in this category: 7-segment LED displays KINGBRIGHT ELECTRONIC,
*
SC39-11GWA
395 in TME stock
Net price for quantities from 1 pcs - 2.00 USDGross price for quantities from 1 pcs - 2.00 USD
Net price for quantities from 10 pcs - 1.61 USDGross price for quantities from 10 pcs - 1.61 USD
Net price for quantities from 25 pcs - 1.47 USDGross price for quantities from 25 pcs - 1.47 USD
Net price for quantities from 39 pcs - 1.40 USDGross price for quantities from 39 pcs - 1.40 USD
Net price for quantities from 117 pcs - 1.24 USDGross price for quantities from 117 pcs - 1.24 USD
Net price for quantities from 390 pcs - 1.06 USDGross price for quantities from 390 pcs - 1.06 USD
Net price for quantities from 507 pcs - 1.02 USDGross price for quantities from 507 pcs - 1.02 USD
Net price for quantities from 1014 pcs - 0.92 USDGross price for quantities from 1014 pcs - 0.92 USD
Net price for quantities from 1560 pcs - 0.87 USDGross price for quantities from 1560 pcs - 0.87 USD
Net price for quantities from 2535 pcs - 0.83 USDGross price for quantities from 2535 pcs - 0.83 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 39 pcs