+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

U528B

Transformer: current; Iin: 300A; Iout: 5A; on cable; Class: 1@max1VA


Manufacturer: GOSSEN METRAWATT

Manufacturer part number:
U528B

Alternative designations: U528B

TME Symbol:
SC40-C-300/5

Specification

Manufacturer
GOSSEN METRAWATT
Type of Transformer
current
Manufacturer series
SC40-C
Input current
300A
Output current
5A
Mounting
on cable
Accuracy class
1 @max 1VA
Internal diameter
28mm
Power
1VA
Frequency
50...60Hz
Cable length
0.5m
Dimensions (a x b x c)
49x67x57.2mm
Test accessories features
split core
Gross weight263.8 g

WATCH VIDEO

See other products in this category: Current Transformers GOSSEN METRAWATT,
See other products from this series.:
*
U528B
1 in TME stock
Net price for quantities from 1 pcs - 88.97 USDGross price for quantities from 1 pcs - 88.97 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.