+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SC5V5V104Z

Supercapacitor; THT; 100mF; 5.5VDC; Ø12x4.8mm; Leads: V type

Manufacturer: Viking

Manufacturer part number:
SC5V5V104Z
TME Symbol:
SC5V5V104Z

Specification

Manufacturer
Viking
Type of capacitor
supercapacitor
Mounting
THT
Capacitance
0.1F
Operating voltage
5.5V DC
Body dimensions
Ø12x4.8mm
Leads
V type
Height
4.8mm
Diameter
12mm
Gross weight1.428 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Supercapacitors Viking,
*
SC5V5V104Z
0 in TME stock
Net price for quantities from 1 pcs - 1.11 USDGross price for quantities from 1 pcs - 1.11 USD
Net price for quantities from 10 pcs - 0.67 USDGross price for quantities from 10 pcs - 0.67 USD
Net price for quantities from 50 pcs - 0.56 USDGross price for quantities from 50 pcs - 0.56 USD
Net price for quantities from 100 pcs - 0.48 USDGross price for quantities from 100 pcs - 0.48 USD
Net price for quantities from 196 pcs - 0.44 USDGross price for quantities from 196 pcs - 0.44 USD
Net price for quantities from 392 pcs - 0.43 USDGross price for quantities from 392 pcs - 0.43 USD
Net price for quantities from 784 pcs - 0.42 USDGross price for quantities from 784 pcs - 0.42 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 196 pcs