+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

576.4301

Enclosure: junction box; X: 106mm; Y: 150mm; Z: 105mm; IP66


Manufacturer: SCAME

Manufacturer part number:
576.4301
TME Symbol:
SCAME-576.4301

Specification

Manufacturer
SCAME
Type of enclosure
junction box
Dimension X
106mm
Dimension Y
150mm
Dimension Z
105mm
IP rating
IP66
Version
with fixing lugs, with metric knockouts
Manufacturer series
ADVANCE 2
Cover colour
grey
Gross weight341.9 g
Certificates
See other products in this category: Junction boxes SCAME,
See other products from this series.:
*
576.4301
12 in TME stock
Net price for quantities from 1 pcs - 20.54 USDGross price for quantities from 1 pcs - 20.54 USD
Net price for quantities from 6 pcs - 19.86 USDGross price for quantities from 6 pcs - 19.86 USD
Net price for quantities from 12 pcs - 19.17 USDGross price for quantities from 12 pcs - 19.17 USD
Net price for quantities from 36 pcs - 18.49 USDGross price for quantities from 36 pcs - 18.49 USD
Net price for quantities from 48 pcs - 17.81 USDGross price for quantities from 48 pcs - 17.81 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.