+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

644.0210

Enclosure: junction box; X: 75mm; Y: 110mm; Z: 75mm; wall mount; IP66


Manufacturer: SCAME

Manufacturer part number:
644.0210
TME Symbol:
SCAME-644.0210

Specification

Manufacturer
SCAME
Type of enclosure
junction box
Dimension X
75mm
Dimension Y
110mm
Dimension Z
75mm
Mounting
wall mount
IP rating
IP66
Body colour
black
Manufacturer series
ZENITH-P
Operating temperature
-60...100°C
Conform to the norm
DIN EN 60079-11 DIN EN 60079-18 DIN EN 60079-0 IEC 60079-7 IEC 60079-31
Application
explosive zone
Material
polyester
Gross weight393 g
Certificates
EAN code8001636217000
See other products in this category: Junction boxes SCAME,
See other products from this series.:
*
644.0210
0 in TME stock
Net price for quantities from 1 pcs - 66.94 USDGross price for quantities from 1 pcs - 66.94 USD
Net price for quantities from 3 pcs - 64.71 USDGross price for quantities from 3 pcs - 64.71 USD
Net price for quantities from 10 pcs - 62.47 USDGross price for quantities from 10 pcs - 62.47 USD
Net price for quantities from 20 pcs - 60.25 USDGross price for quantities from 20 pcs - 60.25 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.