+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

653.01

Enclosure: multipurpose; X: 115mm; Y: 140mm; Z: 60mm; ALUBOX; grey


Manufacturer: SCAME

Manufacturer part number:
653.01
TME Symbol:
SCAME-653.01

Specification

Manufacturer
SCAME
Type of enclosure
multipurpose
Dimension X
115mm
Dimension Y
140mm
Dimension Z
60mm
Version
with fixing lugs
Manufacturer series
ALUBOX
Enclosure material
aluminium
Body colour
grey
Cover colour
grey
IP rating
IP66, IP67
Gross weight424.3 g
Certificates
See other products in this category: Multipurpose Enclosures SCAME,
See other products from this series.:
*
653.01
70 in TME stock
Net price for quantities from 1 pcs - 24.63 USDGross price for quantities from 1 pcs - 24.63 USD
Net price for quantities from 5 pcs - 23.81 USDGross price for quantities from 5 pcs - 23.81 USD
Net price for quantities from 10 pcs - 22.99 USDGross price for quantities from 10 pcs - 22.99 USD
Net price for quantities from 24 pcs - 22.17 USDGross price for quantities from 24 pcs - 22.17 USD
Net price for quantities from 72 pcs - 21.34 USDGross price for quantities from 72 pcs - 21.34 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.