+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

653.02

Enclosure: multipurpose; X: 142mm; Y: 166mm; Z: 64mm; ALUBOX; grey


Manufacturer: SCAME

Manufacturer part number:
653.02
TME Symbol:
SCAME-653.02

Specification

Manufacturer
SCAME
Type of enclosure
multipurpose
Dimension X
142mm
Dimension Y
166mm
Dimension Z
64mm
Version
with fixing lugs
Manufacturer series
ALUBOX
Enclosure material
aluminium
Body colour
grey
Cover colour
grey
IP rating
IP66, IP67
Gross weight558.4 g
Certificates
See other products in this category: Multipurpose Enclosures SCAME,
See other products from this series.:
*
653.02
14 in TME stock
Net price for quantities from 1 pcs - 30.15 USDGross price for quantities from 1 pcs - 30.15 USD
Net price for quantities from 8 pcs - 29.15 USDGross price for quantities from 8 pcs - 29.15 USD
Net price for quantities from 16 pcs - 28.14 USDGross price for quantities from 16 pcs - 28.14 USD
Net price for quantities from 32 pcs - 27.14 USDGross price for quantities from 32 pcs - 27.14 USD
Net price for quantities from 64 pcs - 26.13 USDGross price for quantities from 64 pcs - 26.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.