+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

685.004

Enclosure: junction box; X: 108mm; Y: 108mm; Z: 58mm; wall mount


Manufacturer: SCAME

Manufacturer part number:
685.004
TME Symbol:
SCAME-685.004

Specification

Manufacturer
SCAME
Type of enclosure
junction box
Dimension X
108mm
Dimension Y
108mm
Dimension Z
58mm
Mounting
wall mount
IP rating
IP55
Version
with membrane cable glands
Body colour
grey
Manufacturer series
SCABOX
Cover colour
grey
Enclosure description
6 x gland
Gross weight138.7 g
Certificates
See other products in this category: Junction boxes SCAME,
See other products from this series.:
*
685.004
12 in TME stock
Net price for quantities from 1 pcs - 3.68 USDGross price for quantities from 1 pcs - 3.68 USD
Net price for quantities from 5 pcs - 3.56 USDGross price for quantities from 5 pcs - 3.56 USD
Net price for quantities from 10 pcs - 3.43 USDGross price for quantities from 10 pcs - 3.43 USD
Net price for quantities from 48 pcs - 3.31 USDGross price for quantities from 48 pcs - 3.31 USD
Net price for quantities from 96 pcs - 3.19 USDGross price for quantities from 96 pcs - 3.19 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.