+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

685.006

Enclosure: junction box; X: 118mm; Y: 158mm; Z: 69mm; wall mount

Manufacturer: SCAME

Manufacturer part number:
685.006
TME Symbol:
SCAME-685.006

Specification

Manufacturer
SCAME
Type of enclosure
junction box
Dimension X
118mm
Dimension Y
158mm
Dimension Z
69mm
Mounting
wall mount
IP rating
IP55
Version
with membrane cable glands
Body colour
grey
Manufacturer series
SCABOX
Cover colour
grey
Enclosure description
10 x gland
Gross weight221.8 g
Certificates
See other products in this category: Junction boxes SCAME,
See other products from this series.:
*
685.006
3 in TME stock
Net price for quantities from 1 pcs - 5.09 USDGross price for quantities from 1 pcs - 5.09 USD
Net price for quantities from 5 pcs - 4.97 USDGross price for quantities from 5 pcs - 4.97 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts