+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

685.008

Enclosure: junction box; X: 198mm; Y: 248mm; Z: 95mm; wall mount


Manufacturer: SCAME

Manufacturer part number:
685.008
TME Symbol:
SCAME-685.008

Specification

Manufacturer
SCAME
Type of enclosure
junction box
Dimension X
198mm
Dimension Y
248mm
Dimension Z
95mm
Mounting
wall mount
IP rating
IP55
Version
with membrane cable glands
Body colour
grey
Manufacturer series
SCABOX
Cover colour
grey
Enclosure description
12 x gland
Gross weight618.9 g
Certificates
See other products in this category: Junction boxes SCAME,
See other products from this series.:
*
685.008
5 in TME stock
Net price for quantities from 1 pcs - 13.71 USDGross price for quantities from 1 pcs - 13.71 USD
Net price for quantities from 6 pcs - 13.39 USDGross price for quantities from 6 pcs - 13.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts