+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

685.009

Enclosure: junction box; X: 228mm; Y: 308mm; Z: 128mm; wall mount

Manufacturer: SCAME

Manufacturer part number:
685.009
TME Symbol:
SCAME-685.009

Specification

Manufacturer
SCAME
Type of enclosure
junction box
Dimension X
228mm
Dimension Y
308mm
Dimension Z
128mm
Mounting
wall mount
IP rating
IP55
Version
with membrane cable glands
Body colour
grey
Manufacturer series
SCABOX
Cover colour
grey
Enclosure description
12 x gland
Gross weight936.1 g
Certificates
See other products in this category: Junction boxes SCAME,
See other products from this series.:
*
685.009
4 in TME stock
Net price for quantities from 1 pcs - 32.97 USDGross price for quantities from 1 pcs - 32.97 USD
Net price for quantities from 6 pcs - 31.87 USDGross price for quantities from 6 pcs - 31.87 USD
Net price for quantities from 12 pcs - 30.77 USDGross price for quantities from 12 pcs - 30.77 USD
Net price for quantities from 36 pcs - 29.68 USDGross price for quantities from 36 pcs - 29.68 USD
Net price for quantities from 60 pcs - 28.58 USDGross price for quantities from 60 pcs - 28.58 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.