+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

685.010

Enclosure: junction box; X: 308mm; Y: 388mm; Z: 128mm; wall mount


Manufacturer: SCAME

Manufacturer part number:
685.010
TME Symbol:
SCAME-685.010

Specification

Manufacturer
SCAME
Type of enclosure
junction box
Dimension X
308mm
Dimension Y
388mm
Dimension Z
128mm
Mounting
wall mount
IP rating
IP55
Version
with membrane cable glands
Body colour
grey
Manufacturer series
SCABOX
Cover colour
grey
Enclosure description
12 x gland
Gross weight1.4562 kg
Certificates
See other products in this category: Junction boxes SCAME,
See other products from this series.:
*
685.010
2 in TME stock
Net price for quantities from 1 pcs - 44.22 USDGross price for quantities from 1 pcs - 44.22 USD
Net price for quantities from 4 pcs - 42.75 USDGross price for quantities from 4 pcs - 42.75 USD
Net price for quantities from 12 pcs - 41.28 USDGross price for quantities from 12 pcs - 41.28 USD
Net price for quantities from 36 pcs - 39.80 USDGross price for quantities from 36 pcs - 39.80 USD
Net price for quantities from 52 pcs - 38.33 USDGross price for quantities from 52 pcs - 38.33 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.