+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

686.404

Enclosure: multipurpose; X: 108mm; Y: 108mm; Z: 88mm; SCABOX; grey


Manufacturer: SCAME

Manufacturer part number:
686.404
TME Symbol:
SCAME-686.404

Specification

Manufacturer
SCAME
Type of enclosure
multipurpose
Dimension X
108mm
Dimension Y
108mm
Dimension Z
88mm
Manufacturer series
SCABOX
Body colour
grey
Cover colour
grey
IP rating
IP56
Gross weight157.2 g
Certificates
See other products in this category: Multipurpose Enclosures SCAME,
See other products from this series.:
*
686.404
102 in TME stock
Net price for quantities from 1 pcs - 5.27 USDGross price for quantities from 1 pcs - 5.27 USD
Net price for quantities from 5 pcs - 5.09 USDGross price for quantities from 5 pcs - 5.09 USD
Net price for quantities from 10 pcs - 4.92 USDGross price for quantities from 10 pcs - 4.92 USD
Net price for quantities from 24 pcs - 4.74 USDGross price for quantities from 24 pcs - 4.74 USD
Net price for quantities from 72 pcs - 4.57 USDGross price for quantities from 72 pcs - 4.57 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.