+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

686.409

Enclosure: multipurpose; X: 228mm; Y: 308mm; Z: 179mm; SCABOX; grey


Manufacturer: SCAME

Manufacturer part number:
686.409
TME Symbol:
SCAME-686.409

Specification

Manufacturer
SCAME
Type of enclosure
multipurpose
Dimension X
228mm
Dimension Y
308mm
Dimension Z
179mm
Manufacturer series
SCABOX
Body colour
grey
Cover colour
grey
IP rating
IP56
Gross weight1.0736 kg
Certificates
See other products in this category: Multipurpose Enclosures SCAME,
See other products from this series.:
*
686.409
8 in TME stock
Net price for quantities from 1 pcs - 39.46 USDGross price for quantities from 1 pcs - 39.46 USD
Net price for quantities from 6 pcs - 38.14 USDGross price for quantities from 6 pcs - 38.14 USD
Net price for quantities from 12 pcs - 36.83 USDGross price for quantities from 12 pcs - 36.83 USD
Net price for quantities from 60 pcs - 35.51 USDGross price for quantities from 60 pcs - 35.51 USD
Net price for quantities from 90 pcs - 34.20 USDGross price for quantities from 90 pcs - 34.20 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 6 pcs