+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

688.004

Enclosure: junction box; X: 120mm; Y: 120mm; Z: 65mm; wall mount


Manufacturer: SCAME

Manufacturer part number:
688.004
TME Symbol:
SCAME-688.004

Specification

Manufacturer
SCAME
Type of enclosure
junction box
Dimension X
120mm
Dimension Y
120mm
Dimension Z
65mm
Mounting
wall mount
IP rating
IP55
Version
with membrane cable glands
Manufacturer series
CUBIK
Cover colour
grey
Enclosure description
7 x gland
Gross weight158.83 g
Certificates
See other products in this category: Junction boxes SCAME,
See other products from this series.:
*
688.004
47 in TME stock
Net price for quantities from 1 pcs - 7.31 USDGross price for quantities from 1 pcs - 7.31 USD
Net price for quantities from 5 pcs - 7.06 USDGross price for quantities from 5 pcs - 7.06 USD
Net price for quantities from 10 pcs - 6.82 USDGross price for quantities from 10 pcs - 6.82 USD
Net price for quantities from 48 pcs - 6.58 USDGross price for quantities from 48 pcs - 6.58 USD
Net price for quantities from 96 pcs - 6.33 USDGross price for quantities from 96 pcs - 6.33 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.