+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

875.4413

Enclosure: junction box; X: 130mm; Y: 160mm; Z: 70mm; IP40; orange

Manufacturer: SCAME

Manufacturer part number:
875.4413
TME Symbol:
SCAME-875.4413

Specification

Manufacturer
SCAME
Type of enclosure
junction box
Dimension X
130mm
Dimension Y
160mm
Dimension Z
70mm
Mounting
plaster embedded
IP rating
IP40
Body colour
orange
Manufacturer series
WBOX
Cover colour
white
Kit contents
mounting screws
Gross weight167 g
Certificates
See other products in this category: Junction boxes SCAME,
See other products from this series.:
*
875.4413
0 in TME stock
Net price for quantities from 1 pcs - 4.04 USDGross price for quantities from 1 pcs - 4.04 USD
Net price for quantities from 5 pcs - 3.91 USDGross price for quantities from 5 pcs - 3.91 USD
Net price for quantities from 10 pcs - 3.78 USDGross price for quantities from 10 pcs - 3.78 USD
Net price for quantities from 44 pcs - 3.64 USDGross price for quantities from 44 pcs - 3.64 USD
Net price for quantities from 88 pcs - 3.51 USDGross price for quantities from 88 pcs - 3.51 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.