+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

03.5131

Torch: LED; IP54; 200lm; L: 153mm; W: 20mm; Range: 80m; 6000K; -10÷40°C


Manufacturer: SCANGRIP

Manufacturer part number:
03.5131
TME Symbol:
SCANGRIP-03.5131

Specification

Manufacturer
SCANGRIP
Type of torch
LED
IP rating
IP54
Luminosity
200lm
Length
153mm
Width
20mm
Range
80m
Colour temperature
6000K
Number of operation modes
1
Operating temperature
-10...40°C
Power supply
  • battery AAA 1,5V x2
Battery/ rechargeable battery
  • battery AAA 1,5V x2
Gross weight148.73 g
Certificates
EAN code5708997351314
See other products in this category: Torches SCANGRIP,
*
03.5131
3 in TME stock
Net price for quantities from 1 pcs - 26.72 USDGross price for quantities from 1 pcs - 26.72 USD
Net price for quantities from 3 pcs - 24.05 USDGross price for quantities from 3 pcs - 24.05 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.