+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SCAPA-2501-19-3

Tape: self-amalgamating; black; 19mm; L: 3m; Thk: 0.5mm; -40÷90°C


Manufacturer: SCAPA

Manufacturer part number:
SCAPA-2501-19-3
TME Symbol:
SCAPA-2501-19-3

Specification

Manufacturer
SCAPA
Type of tape
self-amalgamating
Colour
black
Width
19mm
Length
3m
Thickness
0.5mm
Operating temperature
-40...90°C
Elongation at rupture
900%
Tape material
polyizobuthylene caoutchouc
Resistivity
15TΩm
Dielectric strength
42kV/mm
Resistance to
moisture, ozone, water immersion
Tape application
electrical insulation, join and repair of power cables up to 46kV, protection from moisture, sealing
Tensile strength
2MPa
Gross weight41 g
Certificates

WATCH VIDEO

See other products in this category: Self-amalgamating tapes SCAPA,
*
SCAPA-2501-19-3
283 in TME stock
Net price for quantities from 1 rol - 3.30 USDGross price for quantities from 1 rol - 3.30 USD
Net price for quantities from 5 rol - 3.13 USDGross price for quantities from 5 rol - 3.13 USD
Net price for quantities from 10 rol - 2.97 USDGross price for quantities from 10 rol - 2.97 USD
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 300 rol