+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SCOTCH 23

Tape: self-amalgamating; black; 19mm; L: 9.15m; Thk: 0.76mm; 1000%


Manufacturer: 3M

Manufacturer part number:
SCOTCH 23
TME Symbol:
SCOTCH-23-19

Specification

Manufacturer
3M
Type of tape
self-amalgamating
Colour
black
Width
19mm
Length
9.15m
Thickness
0.76mm
Operating temperature
max. 130°C
Elongation at rupture
1000%
Tape material
ethylene-propylene rubber
Resistivity
1000TΩm
Dielectric strength
38kV/mm
Resistance to
aging, moisture, ozone, to weather conditions, UV rays
Tape features
does not contain an adhesive
Tape application
anti-corrosion protection of metal pipes, electrical insulation, isolating of padding bus bar edges and connections, joints and power cables isolation, protection against demage, protection from moisture
Tensile strength
1.8N/cm
Gross weight168.86 g
Certificates

WATCH VIDEO

See other products in this category: Self-amalgamating tapes 3M,
*
SCOTCH 23
172 in TME stock
Net price for quantities from 1 rol - 17.71 USDGross price for quantities from 1 rol - 17.71 USD
Net price for quantities from 5 rol - 16.99 USDGross price for quantities from 5 rol - 16.99 USD
Net price for quantities from 10 rol - 16.38 USDGross price for quantities from 10 rol - 16.38 USD
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 20 rol