+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

7100238733

Tape: electrical insulating; W: 19mm; L: 20m; Thk: 0.18mm; blue; 225%


Manufacturer: 3M

Manufacturer part number:
7100238733
TME Symbol:
SCOTCH-35-BL

Specification

Manufacturer
3M
Type of tape
electrical insulating
Width
19mm
Length
20m
Thickness
0.18mm
Colour
blue
Kind of adhesive
caoutchouc
Tape material
PVC film
Operating temperature
-10...90°C
Elongation at rupture
225%
Adhesion to steel
2.2N/cm
Resistance to
corrosion, moisture, most of acids, most of alkalis
Dielectric strength
50kV/mm
Min. insulation resistance
1TΩ
Flammability rating
UL510
Tape application
electrical insulation, marking, phase marking
Tape features
  • do not lose colour due to weather conditions
  • stable over a wide temperature range
Gross weight105.45 g

WATCH VIDEO

See other products in this category: Insulating tapes 3M,
*
7100238733
7 in TME stock
Net price for quantities from 1 rol - 9.84 USDGross price for quantities from 1 rol - 9.84 USD
Net price for quantities from 4 rol - 9.53 USDGross price for quantities from 4 rol - 9.53 USD
Net price for quantities from 10 rol - 9.20 USDGross price for quantities from 10 rol - 9.20 USD
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 20 rol