+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SCOTCH 70

Tape: self-amalgamating; grey; 25mm; L: 9.15m; Thk: 0.3mm; max.180°C


Manufacturer: 3M

Manufacturer part number:
SCOTCH 70
TME Symbol:
SCOTCH-70-25

Specification

Manufacturer
3M
Type of tape
self-amalgamating
Colour
grey
Width
25mm
Length
9.15m
Thickness
0.3mm
Operating temperature
max. 180°C
Elongation at rupture
450%
Tape material
silicone caoutchouc
Resistivity
10TΩm
Dielectric strength
34kV/mm
Resistance to
effect of tracking currents, electric arc, most of oils, ozone, surface discharges, to weather conditions
Tape application
creating barriers against oil in transition couplers, recreating insulation of silicone wires and cables
Tensile strength
21.02N/cm
Tape features
  • does not contain an adhesive
  • very flexible
Gross weight106.49 g
Certificates

WATCH VIDEO

See other products in this category: Self-amalgamating tapes 3M,
*
SCOTCH 70
34 in TME stock
Net price for quantities from 1 rol - 79.89 USDGross price for quantities from 1 rol - 79.89 USD
Net price for quantities from 3 rol - 77.23 USDGross price for quantities from 3 rol - 77.23 USD
Net price for quantities from 5 rol - 75.49 USDGross price for quantities from 5 rol - 75.49 USD
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.