+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SCS308AHGC9

Diode: Schottky rectifying; SiC; THT; 650V; 8A; TO220AC; Ir: 160uA


Manufacturer: ROHM SEMICONDUCTOR

Manufacturer part number:
SCS308AHGC9
TME Symbol:
SCS308AHGC9

Specification

Manufacturer
ROHM SEMICONDUCTOR
Type of diode
Schottky rectifying
Technology
SiC
Mounting
THT
Max. off-state voltage
650V
Load current
8A
Semiconductor structure
single diode
Case
TO220AC
Max. forward voltage
1.71V
Max. load current
36A
Max. forward impulse current
250A
Leakage current
0.16mA
Power dissipation
57W
Kind of package
tube
Gross weight2.132 g
Certificates

WATCH VIDEO

See other products in this category: THT Schottky diodes ROHM SEMICONDUCTOR,
*
SCS308AHGC9
747 in TME stock
Net price for quantities from 1 pcs - 3.81 USDGross price for quantities from 1 pcs - 3.81 USD
Net price for quantities from 5 pcs - 3.43 USDGross price for quantities from 5 pcs - 3.43 USD
Net price for quantities from 25 pcs - 3.03 USDGross price for quantities from 25 pcs - 3.03 USD
Net price for quantities from 100 pcs - 2.73 USDGross price for quantities from 100 pcs - 2.73 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcsCardboard = 1 000 pcs