+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SCS4KV-1.5-WH-300

Insulating tube; white; silicone,fiberglass; -60÷250°C; 1.5mm


Manufacturer: FAVIER

Manufacturer part number:
SCS4KV-1.5-WH-300
TME Symbol:
SCS4KV-1.5-WH-300

Specification

Manufacturer
FAVIER
Type of cable accessories
insulating tube
Colour
white
Material
fiberglass, silicone
Operating temperature
-60...250°C
Internal diameter
1.5mm
Dielectric strength
4kV/mm
Resistance to
fire, mechanical stesses, transformer oils, UV rays
Manufacturer series
SCS
Conform to the norm
EN60684-2 EN 60684-1
Version
flexible
Gross weight3.887 g
See other products in this category: Electro Insulation tubes FAVIER,
See other products from this series.:
*
SCS4KV-1.5-WH-300
900 in TME stock
Net price for quantities from 300 m - 0.26 USDGross price for quantities from 300 m - 0.26 USD
Net price for quantities from 900 m - 0.24 USDGross price for quantities from 900 m - 0.24 USD
Net price for quantities from 1500 m - 0.23 USDGross price for quantities from 1500 m - 0.23 USD
Amount (Multiplicity: 300)
Minimum order quantity: 300.
Multiplicity: 300.
Packaging method by the manufacturerReel = 300 m