+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SCS4KV-8-WH-100

Insulating tube; white; silicone,fiberglass; -60÷250°C; 8mm; SCS


Manufacturer: FAVIER

Manufacturer part number:
SCS4KV-8-WH-100
TME Symbol:
SCS4KV-8-WH-100

Specification

Manufacturer
FAVIER
Type of cable accessories
insulating tube
Colour
white
Material
fiberglass, silicone
Operating temperature
-60...250°C
Internal diameter
8mm
Dielectric strength
4kV/mm
Resistance to
fire, mechanical stesses, transformer oils, UV rays
Manufacturer series
SCS
Conform to the norm
EN60684-2 EN 60684-1
Version
flexible
Gross weight24.465 g
See other products in this category: Electro Insulation tubes FAVIER,
See other products from this series.:
*
SCS4KV-8-WH-100
300 in TME stock
Net price for quantities from 100 m - 1.01 USDGross price for quantities from 100 m - 1.01 USD
Net price for quantities from 300 m - 0.94 USDGross price for quantities from 300 m - 0.94 USD
Net price for quantities from 500 m - 0.89 USDGross price for quantities from 500 m - 0.89 USD
Amount (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerReel = 100 m