+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SCT2027CSSG

IC: driver; LED driver; SSOP24; 3÷90mA; Ch: 16; 3.3÷5VDC


Manufacturer: STARCHIPS TECHNOLOGY

Manufacturer part number:
SCT2027CSSG
TME Symbol:
SCT2027CSSG-TUBE

Specification

Manufacturer
STARCHIPS TECHNOLOGY
Type of integrated circuit
driver
Kind of integrated circuit
LED driver
Case
SSOP24
Output current
3...90mA
Number of channels
16
Mounting
SMD
Operating temperature
-40...85°C
Impulse rise time
35ns
Pulse fall time
35ns
Operating voltage
3.3...5V DC
Kind of package
tube
Gross weight0.225 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LED drivers STARCHIPS TECHNOLOGY,
*
SCT2027CSSG
0 in TME stock
Net price for quantities from 1 pcs - 1.07 USDGross price for quantities from 1 pcs - 1.07 USD
Net price for quantities from 10 pcs - 0.71 USDGross price for quantities from 10 pcs - 0.71 USD
Net price for quantities from 100 pcs - 0.64 USDGross price for quantities from 100 pcs - 0.64 USD
Net price for quantities from 500 pcs - 0.56 USDGross price for quantities from 500 pcs - 0.56 USD
Net price for quantities from 2000 pcs - 0.52 USDGross price for quantities from 2000 pcs - 0.52 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.