+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SCT520PT10A250V

Fuse: fuse; ceramic; 10A; 250V; time-lag; 5x20mm; brass; axial


Manufacturer: SETFUSE

Manufacturer part number:
SCT520PT10A250V
TME Symbol:
SCT520PT10A250V

Specification

Manufacturer
SETFUSE
Type of fuse
fuse
Kind of fuse
ceramic, miniature
Current rating
10A
Rated voltage
0.25kV
Fuse characteristics
time-lag
Fuse size
5x20mm
Contact material
brass
Contact plating
nickel plated
Leads
axial
Gross weight1.356 g
Certificates
See other products in this category: Fuses 5x20mm - Time-Lag SETFUSE,
*
SCT520PT10A250V
770 in TME stock
Net price for quantities from 5 pcs - 0.39 USDGross price for quantities from 5 pcs - 0.39 USD
Net price for quantities from 10 pcs - 0.35 USDGross price for quantities from 10 pcs - 0.35 USD
Net price for quantities from 50 pcs - 0.31 USDGross price for quantities from 50 pcs - 0.31 USD
Net price for quantities from 100 pcs - 0.27 USDGross price for quantities from 100 pcs - 0.27 USD
Net price for quantities from 500 pcs - 0.23 USDGross price for quantities from 500 pcs - 0.23 USD
Net price for quantities from 1000 pcs - 0.20 USDGross price for quantities from 1000 pcs - 0.20 USD
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.
Packaging method by the manufacturerBag = 400 pcs