+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SCW-0.40/500

Silver plated copper wires; 0.4mm; 500g; Cu,silver plated; 443m

Manufacturer: BQ CABLE

Manufacturer part number:
SCW-0.40/500
TME Symbol:
SCW-0.40/500

Specification

Manufacturer
BQ CABLE
Type of wire
silver plated copper wires
Outside diameter
0.4mm
Net weight
0.5kg
Kind of core
Cu, silver plated
Package contents
443m
Operating temperature
-200...800°C
Cable features
silver plating min. 0,7μm
Gross weight513.61 g
Certificates
See other products in this category: Silver Plated Wires BQ CABLE,
*
SCW-0.40/500
9 in TME stock
Net price for quantities from 1 rol - 212.85 USDGross price for quantities from 1 rol - 212.85 USD
Net price for quantities from 3 rol - 189.21 USDGross price for quantities from 3 rol - 189.21 USD
Net price for quantities from 5 rol - 177.38 USDGross price for quantities from 5 rol - 177.38 USD
Net price for quantities from 10 rol - 165.55 USDGross price for quantities from 10 rol - 165.55 USD
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.