+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SCW-0.60/250

Silver plated copper wires; 0.6mm; 250g; Cu,silver plated; 104m

Manufacturer: BQ CABLE

Manufacturer part number:
SCW-0.60/250
TME Symbol:
SCW-0.60/250

Specification

Manufacturer
BQ CABLE
Type of wire
silver plated copper wires
Outside diameter
0.6mm
Net weight
0.25kg
Kind of core
Cu, silver plated
Package contents
104m
Operating temperature
-200...800°C
Cable features
silver plating min. 0,7μm
Gross weight257.86 g
Certificates
See other products in this category: Silver Plated Wires BQ CABLE,
*
SCW-0.60/250
8 in TME stock
Net price for quantities from 1 rol - 98.83 USDGross price for quantities from 1 rol - 98.83 USD
Net price for quantities from 3 rol - 87.85 USDGross price for quantities from 3 rol - 87.85 USD
Net price for quantities from 5 rol - 82.36 USDGross price for quantities from 5 rol - 82.36 USD
Net price for quantities from 10 rol - 76.87 USDGross price for quantities from 10 rol - 76.87 USD
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.