+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SCW-1.50/500

Silver plated copper wires; 1.5mm; 500g; Cu,silver plated; 30m

Manufacturer: BQ CABLE

Manufacturer part number:
SCW-1.50/500
TME Symbol:
SCW-1.50/500

Specification

Manufacturer
BQ CABLE
Type of wire
silver plated copper wires
Outside diameter
1.5mm
Net weight
0.5kg
Kind of core
Cu, silver plated
Package contents
30m
Operating temperature
-200...800°C
Cable features
silver plating min. 0,7μm
Gross weight512.57 g
Certificates
See other products in this category: Silver Plated Wires BQ CABLE,
*
SCW-1.50/500
11 in TME stock
Net price for quantities from 1 rol - 156.99 USDGross price for quantities from 1 rol - 156.99 USD
Net price for quantities from 3 rol - 139.55 USDGross price for quantities from 3 rol - 139.55 USD
Net price for quantities from 5 rol - 130.83 USDGross price for quantities from 5 rol - 130.83 USD
Net price for quantities from 10 rol - 122.10 USDGross price for quantities from 10 rol - 122.10 USD
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.