+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SCW20B-05

Converter: DC/DC; 20W; Uin: 18÷36VDC; Uout: 5VDC; Iout: 4000mA; DIP24


Manufacturer: MEAN WELL

Manufacturer part number:
SCW20B-05
TME Symbol:
SCW20B-05

Specification

Manufacturer
MEAN WELL
Type of converter
DC/DC
Power
20W
Input voltage
18...36V DC
Output voltage
5V DC
Output current
4A
Case
DIP24
Mounting
THT
Manufacturer series
SCW20
Body dimensions
31.8x20.3x12.2mm
Efficiency
86%
Operating temperature
-40...80°C
Switching frequency
400kHz
Protection
anti-overload OPP, short circuit protection SCP
Insulation voltage
1.5kV DC
Number of outputs
1
Gross weight18.84 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters MEAN WELL,
See other products from this series.:
*
SCW20B-05
10 in TME stock
Net price for quantities from 1 pcs - 31.20 USDGross price for quantities from 1 pcs - 31.20 USD
Net price for quantities from 5 pcs - 27.11 USDGross price for quantities from 5 pcs - 27.11 USD
Net price for quantities from 10 pcs - 23.61 USDGross price for quantities from 10 pcs - 23.61 USD
Net price for quantities from 20 pcs - 20.51 USDGross price for quantities from 20 pcs - 20.51 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 15 pcs